
Quad transmitter bus transceiver for RS-232 communication, featuring four independent transmitters and drivers. Operates with a dual supply voltage range of 4.5V to 15V, with a nominal operating voltage of 12V. Supports data rates up to 120Kbps. Packaged in a 14-pin PDIP with through-hole mounting. RoHS compliant and lead-free.
Texas Instruments SN75C188N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C188N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
