Texas Instruments SN75C3221DW technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75C3221DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.