
Texas Instruments SN75C3221DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Number of Drivers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN75C3221DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.