Multichannel RS-232 line driver/receiver supporting 3-V to 5.5-V operation. Features 3 drivers and 5 receivers for versatile serial communication. Operates at data rates up to 1000Kbps with a maximum supply voltage of 5.5V. Packaged in a 28-SSOP for surface mounting, this lead-free and RoHS-compliant component is ideal for interface applications.
Texas Instruments SN75C3243DBR technical specifications.
| Package/Case | SSOP |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C3243DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
