Network interface transceiver featuring a single transceiver with one driver and one receiver. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and a maximum supply current of 80mA. Housed in an 8-SOIC package with SMD/SMT termination, measuring 5mm in length, 4mm in width, and 1.5mm in height. Offers a propagation delay and turn-on delay time of 90ns, with a maximum power dissipation of 725mW. This RoHS compliant component operates within a temperature range of 0°C to 70°C.
Texas Instruments SN75LBC031D technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 90ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC031D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.