
Single transmitter/receiver bus transceiver for RS-485 half-duplex communication. Features a 250Kbps data rate and operates from a 4.75V to 5.25V supply voltage. This surface mount component is housed in an 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It offers a 25mA operating supply current and a temperature range of 0°C to 70°C, complying with RoHS standards.
Texas Instruments SN75LBC184DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LBC184DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
