Texas Instruments SN75LP1185PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 256Kbps |
| Lead Free | Lead Free |
| Number of Drivers | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LP1185PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.