
FlatLink™ transmitter, a 4-driver, 28-receiver bus transceiver IC in a 56-TSSOP package. Features a 3V to 3.6V operating supply voltage with a typical 3.3V. Maximum supply current is 110mA, and power dissipation is 1.377W. Operating temperature range is 0°C to 70°C. This component is lead-free and RoHS compliant.
Texas Instruments SN75LVDS83DGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 28 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.377W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FlatLink™ |
| Weight | 0.008229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS83DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
