
Dual high-speed differential line receiver, surface mount SOIC package, operating from 3V to 3.6V with a typical 3.3V supply. Features a 155Mbps data rate and 25ns propagation delay. This lead-free, RoHS compliant component offers two differential line receivers with a maximum power dissipation of 950mW and a maximum supply current of 10mA. Designed for operation between 0°C and 70°C.
Texas Instruments SN75LVDS9637D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS9637D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
