High-speed differential line driver and receiver IC, featuring 2 drivers and 2 receivers. Operates with a 3.3V supply voltage, consuming a maximum of 13mA. Supports data rates up to 155Mbps with a gain bandwidth product of 300MHz. Packaged in a lead-free, RoHS-compliant 8-pin SOIC surface-mount package.
Texas Instruments SN75LVDS9638D technical specifications.
| Package/Case | SOIC |
| Data Rate | 155Mbps |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDS9638D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.