Texas Instruments SN75LVDT1422PAG technical specifications.
| Package/Case | TQFP |
| Data Rate | 175Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 455.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 14 |
| Number of Elements | 2 |
| Number of Receivers | 14 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 455.8mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9ns |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT1422PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
