Octal LVDS receiver, operating at up to 200Mbps, features 8 receiver channels and 8 elements within a 38-TSSOP surface mount package. This integrated circuit supports a 3V to 3.6V operating supply voltage, with a typical 3.3V requirement, and offers a propagation delay of 4ns. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of 0°C to 70°C. The component has a power dissipation of 1.071kW and a supply current of 40mA.
Texas Instruments SN75LVDT388ADBTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Elements | 8 |
| Number of Receivers | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.071kW |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Turn-On Delay Time | 4ns |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75LVDT388ADBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
