
Texas Instruments SN761642DBTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 863MHz |
| Min Frequency | 44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 12dB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761642DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.