
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, GREEN, PLASTIC, MSOP-8
Texas Instruments SN761666DGKRG4 technical specifications.
| Bandwidth | 70MHz |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 160mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| Supply Type | Single |
| Weight | 0.000705oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761666DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.