
Texas Instruments SN761673DAER technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.006113oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN761673DAER to view detailed technical specifications.
No datasheet is available for this part.
