Hex inverter buffers/drivers featuring open-collector high-voltage outputs. This surface-mount integrated circuit offers six inverting buffer gates with a 5V operating supply voltage, ranging from 4.5V to 5.5V. It supports a low-level output current of 30mA and a high-level output current of -250uA, with a propagation delay of 23ns. Designed for operation between -55°C and 125°C, this bipolar technology component is packaged in a 14-CFP format.
Texas Instruments SNJ5406W technical specifications.
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ5406W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.