The SNJ5410W is a dual NAND gate IC from Texas Instruments, packaged in a 14-pin R-GDFP-F14 package. It operates within a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device has a maximum power supply current of 16.5mA and a propagation delay of 22ns. It meets the requirements of the MIL-PRF-38535 screening level and is suitable for use in military and aerospace applications.
Texas Instruments SNJ5410W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 16.5 |
| Schmitt Trigger | NO |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ5410W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.