The SNJ54148J is a 16-bit encoder with an 8-bit output, operating on a 5V supply voltage with a maximum current of 60mA. It is packaged in a DIP-16 format and has a propagation delay of 19ns. The device is rated for military temperature grades and is compliant with the MIL-PRF-38535 screening level. It is designed for use in arithmetic and logic unit applications.
Texas Instruments SNJ54148J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 60 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54148J to view detailed technical specifications.
No datasheet is available for this part.