The SNJ5430W is a single NAND gate IC from Texas Instruments with a propagation delay of 22ns. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 5V. The IC is packaged in a surface mount configuration and is not RoHS compliant. It has a high level output current of -400uA and a low level output current of 16mA.
Texas Instruments SNJ5430W technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5430W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
