Hex Bus Drivers With 3-State Outputs 16-CFP -55 to 125
Texas Instruments SNJ54366AW technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Outputs | 6 |
| Polarity | Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54366AW to view detailed technical specifications.
No datasheet is available for this part.