The SNJ5486J is a 4-channel XOR gate IC from Texas Instruments, packaged in a hermetically sealed ceramic CDIP-14 package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The device features high and low level output currents of 16mA and -800uA, respectively. It is not RoHS compliant and contains lead, making it a non-lead-free component. The SNJ5486J has a propagation delay of 30ns and is a bipolar technology device.
Texas Instruments SNJ5486J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ5486J to view detailed technical specifications.
No datasheet is available for this part.