Quad 1-bit bus driver with true output, operating from a 4.5V to 5.5V supply. Features a 14-pin ceramic DIP package with a propagation delay of 7.3ns at nominal supply voltage and 50pF load capacitance. Designed for military temperature grades, with a maximum operating temperature of 125°C and minimum of -55°C. This ABT family logic IC offers an enable-high control type and a maximum supply current of 30mA.
Texas Instruments SNJ54ABT126J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 1 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 30 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE HIGH |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54ABT126J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.