
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring a positive edge clock trigger and non-inverting logic. This BICMOS technology component operates at a maximum frequency of 150MHz with a propagation delay of 7.4ns. Designed for through-hole mounting in a 20-pin CDIP package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The device offers a high level output current of -24mA and a low level output current of 48mA, operating across a temperature range of -55°C to 125°C.
Texas Instruments SNJ54ABT574J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 48mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ABT574J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
