Texas Instruments SNJ54ABT7820GB technical specifications.
| Bus Directional | Bidirectional |
| Data Bus Width | 18b |
| Density | 18Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ABT7820GB to view detailed technical specifications.
No datasheet is available for this part.