Texas Instruments SNJ54ABT821FK technical specifications.
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ABT821FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.