Texas Instruments SNJ54ABTH32316HT technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ABTH32316HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.