
Texas Instruments SNJ54ALS02AFK technical specifications.
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Output Type | TTL |
| Propagation Delay | 16ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54ALS02AFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
