Texas Instruments SNJ54ALS153W technical specifications.
| Height | 2.03mm |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.65mm |
| Width | 6.73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ALS153W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.