
Texas Instruments SNJ54ALS520FK technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 1.83mm |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ALS520FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.