Hex D-type flip-flop IC featuring positive edge clock triggering and a non-inverting logic function. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 100MHz frequency with a 15ns propagation delay. This through-hole mounted component utilizes BIPOLAR technology and offers TTL output types with -2mA high-level and 20mA low-level output current. Packaged in a 16-pin CDIP with dimensions of 19.56mm length, 6.92mm width, and 5.08mm height, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments SNJ54AS174J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 5.08mm |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS174J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.