4-bit bidirectional universal shift register, featuring parallel-in/parallel-out logic. Operates with a nominal supply voltage of 5V (4.5V min, 5.5V max) and a maximum power supply current of 60mA. This MILITARY temperature grade component boasts a propagation delay of 8ns and a minimum operating frequency of 75MHz. Encased in a 16-terminal, R-GDIP-T16 JEDEC package, it offers true output polarity and positive edge triggering, suitable for MIL-PRF-38535 screening.
Texas Instruments SNJ54AS194J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | AS |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 60 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-PRF-38535 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54AS194J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.