Octal bus transceiver and register with 3-state outputs, featuring 8 bidirectional channels and 8 outputs. This BIPOLAR technology component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 24ns. Designed for through-hole mounting in a 24-pin CDIP package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments SNJ54AS646JT technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 32mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 4.7mm |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS646JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.