
Positive-edge triggered, non-inverting D-type bus interface flip-flop with 3-state outputs. This single-element logic IC operates with AS logic family and bipolar process technology. Features 9 inputs and 9 outputs, housed in a 24-pin Ceramic Dual In Line Package (CDIP) with through-hole mounting. Designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments SNJ54AS823JT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.51(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 5.08(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Logic Family | AS |
| Logic Function | D-Type Bus Interface |
| Process Technology | Bipolar |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 9 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SNJ54AS823JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.