Texas Instruments SNJ54AS885W technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 20mA |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54AS885W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.