Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and 8 outputs. Operates with a positive edge clock trigger and a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a maximum frequency of 60MHz with a propagation delay of 14ns. Designed for through-hole mounting in a CDIP package, suitable for industrial applications with an operating temperature range of -55°C to 125°C.
Texas Instruments SNJ54F374J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 20mA |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54F374J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.