Texas Instruments SNJ54HC10W technical specifications.
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 145ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.