Quad 1-bit true output bus driver, operating from a 2V to 6V supply, with a nominal 5V supply voltage. This logic IC features a 14-terminal ceramic dual inline package (DFP-14) with a JEDEC package code of R-GDFP-F14. Designed for military temperature grades, it offers a propagation delay of 225ns at 150pF load capacitance, with a typical 36ns delay at nominal supply. The device includes four independent buffer functions, each with a high-level enable control.
Texas Instruments SNJ54HC126W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 1 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 36 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| Control Type | ENABLE HIGH |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HC126W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.