
Quadruple 2-input positive-OR gates, a CMOS logic IC, features four independent OR gate elements. Operating from a 2V to 6V supply voltage with a typical 5V operating voltage, this component offers a 25ns propagation delay. It provides a low-level output current of 5.2mA and a high-level output current of -5.2mA, with a quiescent current of 2uA. The device is housed in a 14-pin CDIP package, designed for through-hole mounting, and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments SNJ54HC32J technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC32J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
