The SNJ54HC4024FK is a 7-bit unidirectional counter from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to work with a 5V supply voltage and is packaged in a surface mount LCC-20 package. The counter is not RoHS compliant and contains lead, making it a non-lead-free component. It has a propagation delay of 195ns and is suitable for use in logic circuits.
Texas Instruments SNJ54HC4024FK technical specifications.
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 195ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC4024FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.