The SNJ54HC540J is an 8-bit inverting buffer with 3-state output. It operates from 2V to 6V and has a maximum supply voltage of 6V. The device is packaged in a CDIP-20 package and is suitable for use in temperatures ranging from -55°C to 125°C. The SNJ54HC540J has a propagation delay of 298ns and a quiescent current of 8uA.
Texas Instruments SNJ54HC540J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 298ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HC540J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.