This 20-pin DFP logic IC is a 8-bit comparator with a supply voltage range of 2V to 6V. It operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38535 screening level. The device features a propagation delay of 313 units and has an inverted output polarity. It is part of the HC/UH family and is manufactured by Texas Instruments.
Texas Instruments SNJ54HC688W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 313 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SNJ54HC688W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.