The SNJ54HC74W is a dual D-type flip-flop with a clock edge trigger type of positive edge and a maximum frequency of 25MHz. It operates within a temperature range of -55°C to 125°C and has a quiescent current of 4uA. The device is packaged in a DFP-14 surface mount package and is designed for use with a 5V operating supply voltage.
Texas Instruments SNJ54HC74W technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 345ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54HC74W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.