The SNJ54HCT245J is an 8-bit bidirectional transceiver from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a 5V operating supply voltage and is packaged in a CDIP. The device is a logic function transceiver, offering 8 outputs and 8 bits of functionality. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Texas Instruments SNJ54HCT245J technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54HCT245J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.