
The SNJ54LS06J is a 6-bit inverting buffer with TTL output, operating at 5V supply voltage. It features a propagation delay of 20ns and can handle a maximum supply voltage of 5.5V. The device is packaged in a CDIP-14 package and is suitable for through-hole mounting. The operating temperature range is from -55°C to 125°C. Note that this device contains lead and is not RoHS compliant.
Texas Instruments SNJ54LS06J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS06J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.