
The SNJ54LS08FK is a 4-bit AND gate integrated circuit with TTL output, operating at 5V supply voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount LCC20 package and has a propagation delay of 20ns. It is not radiation hardened and is not RoHS compliant.
Texas Instruments SNJ54LS08FK technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS08FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.