The SNJ54LS148W is a single-channel logic IC ALU from Texas Instruments, packaged in a TO-3 case. It operates within a temperature range of -55°C to 125°C and is not radiation hardened. The device is not RoHS compliant and contains lead. It is available in rail or tube packaging.
Texas Instruments SNJ54LS148W technical specifications.
| Package/Case | TO-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS148W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.