Texas Instruments SNJ54LS224AJ technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | CDIP |
| Data Bus Width | 4b |
| Density | 64b |
| Direction | Unidirectional |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16X4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 155mA |
| Sync/Async | Synchronous |
| Word Size | 4b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54LS224AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.