The SNJ54LS273W is an 8-bit D-type flip-flop with a positive edge trigger. It operates at a frequency of 40MHz and has a propagation delay of 27ns. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed to work with TTL output types and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Texas Instruments SNJ54LS273W technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS273W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.