The SNJ54LS375J is a 4-bit non-inverting TTL flip-flop from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device has a high level output current of -400uA and a low level output current of 4mA. It is available in a CDIP package and is packaged in rail/Tube. The SNJ54LS375J is not RoHS compliant and contains lead.
Texas Instruments SNJ54LS375J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS375J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.