The SNJ54LS38W is a 4-bit NAND gate integrated circuit with TTL output. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is capable of withstanding a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The SNJ54LS38W is packaged in a surface mount configuration and has a propagation delay of 32ns.
Texas Instruments SNJ54LS38W technical specifications.
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SNJ54LS38W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.